
SIT2001BC-S3-25N-1.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S3-25N-1.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S3-25N-1.000000_6 |
Description | MEMS OSC XO 1.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,35000 | R22,35 |
| 10 | R19,40900 | R194,09 |
| 25 | R18,35680 | R458,92 |
| 50 | R17,59380 | R879,69 |
| 100 | R16,86790 | R1 686,79 |
| 250 | R15,95104 | R3 987,76 |
| 500 | R15,29130 | R7 645,65 |
| 1 000 | R14,65914 | R14 659,14 |
| 2 500 | R13,86417 | R34 660,42 |

