
SIT1602BI-73-33N-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-73-33N-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-73-33N-26.000000 |
Description | MEMS OSC XO 26.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,01000 | R21,01 |
| 10 | R18,21600 | R182,16 |
| 25 | R17,23400 | R430,85 |
| 50 | R16,52160 | R826,08 |
| 100 | R15,83780 | R1 583,78 |
| 250 | R14,97708 | R3 744,27 |
| 500 | R14,35734 | R7 178,67 |
| 1 000 | R13,76382 | R13 763,82 |
| 2 500 | R13,01725 | R32 543,12 |

