
SIT1602BI-72-28N-66.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-72-28N-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-72-28N-66.666000 |
Description | MEMS OSC XO 66.6660MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,87000 | R24,87 |
| 10 | R21,61000 | R216,10 |
| 25 | R20,42680 | R510,67 |
| 50 | R19,58340 | R979,17 |
| 100 | R18,77340 | R1 877,34 |
| 250 | R17,75308 | R4 438,27 |
| 500 | R17,01910 | R8 509,55 |
| 1 000 | R16,31568 | R16 315,68 |
| 2 500 | R15,43098 | R38 577,45 |

