
SIT1602BI-31-XXE-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-31-XXE-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-31-XXE-8.192000 |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R24,11400 | R241,14 |
| 25 | R22,80640 | R570,16 |
| 50 | R21,86200 | R1 093,10 |
| 100 | R20,95630 | R2 095,63 |
| 250 | R19,81864 | R4 954,66 |
| 500 | R18,99928 | R9 499,64 |
| 1 000 | R18,21419 | R18 214,19 |
| 2 500 | R17,22679 | R43 066,98 |

