
SIT1602BI-23-28S-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-28S-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-23-28S-8.192000 |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 10 | R17,51000 | R175,10 |
| 25 | R16,56200 | R414,05 |
| 50 | R15,87300 | R793,65 |
| 100 | R15,21600 | R1 521,60 |
| 250 | R14,39028 | R3 597,57 |
| 500 | R13,79508 | R6 897,54 |
| 1 000 | R13,22475 | R13 224,75 |
| 2 500 | R12,50735 | R31 268,38 |

