
SIT1602BC-73-33S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-73-33S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-73-33S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 10 | R17,14000 | R171,40 |
| 25 | R16,21240 | R405,31 |
| 50 | R15,54040 | R777,02 |
| 100 | R14,89840 | R1 489,84 |
| 250 | R14,08848 | R3 522,12 |
| 500 | R13,50604 | R6 753,02 |
| 1 000 | R12,94782 | R12 947,82 |
| 2 500 | R12,24541 | R30 613,52 |

