27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-31-28S-27.000000

DigiKey Part Number
1473-SIT1602BC-31-28S-27.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-31-28S-27.000000
Description
MEMS OSC XO 27.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17 418
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R27,22000R27,22
10R23,72700R237,27
25R22,44360R561,09
50R21,51240R1 075,62
100R20,62190R2 062,19
250R19,50136R4 875,34
500R18,69546R9 347,73
1 000R17,92281R17 922,81
2 500R16,95120R42 378,00
Manufacturers Standard Package