74.176 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74.176 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-13-XXS-74.176000

DigiKey Part Number
1473-SIT1602BC-13-XXS-74.176000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-13-XXS-74.176000
Description
MEMS OSC XO 74.1760MHZ H/LV-CMOS
Customer Reference
Detailed Description
74.176 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602BC-13-XXS-74.176000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 308
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R20,50000R20,50
10R17,82900R178,29
25R16,85760R421,44
50R16,16200R808,10
100R15,49330R1 549,33
250R14,65240R3 663,10
500R14,04612R7 023,06
1 000R13,46538R13 465,38
2 500R12,73494R31 837,35
Manufacturers Standard Package