


SIT1602BC-11-28E-31.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-28E-31.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-28E-31.250000 |
Description | MEMS OSC XO 31.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-11-28E-31.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R23,42500 | R234,25 |
| 25 | R22,15440 | R553,86 |
| 50 | R21,23680 | R1 061,84 |
| 100 | R20,35970 | R2 035,97 |
| 250 | R19,25336 | R4 813,34 |
| 500 | R18,45718 | R9 228,59 |
| 1 000 | R17,69461 | R17 694,61 |
| 2 500 | R16,73524 | R41 838,10 |

