50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AI-72-33E-50.000000

DigiKey Part Number
1473-SIT1602AI-72-33E-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AI-72-33E-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 013
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R24,87000R24,87
10R21,61000R216,10
25R20,42680R510,67
50R19,58340R979,17
100R18,77340R1 877,34
250R17,75308R4 438,27
500R17,01910R8 509,55
1 000R16,31568R16 315,68
2 500R15,43098R38 577,45
Manufacturers Standard Package