
ASMQM1000ZG058L11 | |
|---|---|
DigiKey Part Number | 1679-ASMQM1000ZG058L11-ND |
Manufacturer | |
Manufacturer Product Number | ASMQM1000ZG058L11 |
Description | QMA(M) TO TNC(M) 10M LOW LOSS (S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to TNC 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | QMA to TNC | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R950,10000 | R950,10 |
| 10 | R807,55000 | R8 075,50 |
| 25 | R757,01360 | R18 925,34 |
| 50 | R720,90840 | R36 045,42 |
| 100 | R686,53580 | R68 653,58 |
| 250 | R643,62008 | R160 905,02 |

