
MD619GXDLDF3 | |
|---|---|
DigiKey Part Number | 1984-MD619GXDLDF3-ND |
Manufacturer | |
Manufacturer Product Number | MD619GXDLDF3 |
Description | SSD 128GB BGA |
Customer Reference | |
Detailed Description | 128GB BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 128GB | |
Memory Type | - | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |

