
MD619GXBIDF3S | |
|---|---|
DigiKey Part Number | 1984-MD619GXBIDF3S-ND |
Manufacturer | |
Manufacturer Product Number | MD619GXBIDF3S |
Description | SSD 10GB M.2 MODULE SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 10GB SATA III M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 10GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

