New at DigiKey
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210B-32.768-6-TR-NS2

DigiKey Part Number
2151-RT1210B-32.768-6-TR-NS2TR-ND - Tape & Reel (TR)
2151-RT1210B-32.768-6-TR-NS2CT-ND - Cut Tape (CT)
2151-RT1210B-32.768-6-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210B-32.768-6-TR-NS2
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,50000R20,50
10R17,82900R178,29
25R16,85760R421,44
50R16,16200R808,10
100R15,49500R1 549,50
250R14,65240R3 663,10
500R14,04680R7 023,40
1 000R13,46605R13 466,05
2 500R12,85506R32 137,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R12,20985R61 049,25
10 000R11,70634R117 063,40
Manufacturers Standard Package