
SI52202-A01BGM | |
|---|---|
DigiKey Part Number | 336-5905-ND |
Manufacturer | |
Manufacturer Product Number | SI52202-A01BGM |
Description | IC CLOCK GEN PCIE 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe), Clock Generator | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64,19000 | R64,19 |
| 10 | R48,32800 | R483,28 |
| 25 | R44,37600 | R1 109,40 |
| 100 | R40,03220 | R4 003,22 |
| 490 | R36,74761 | R18 006,33 |
| 980 | R35,71485 | R35 000,55 |
| 1 470 | R35,19786 | R51 740,85 |
| 2 940 | R34,43934 | R101 251,66 |










