
EFR32MG21B020F768IM32-B | |
---|---|
DigiKey Part Number | 336-EFR32MG21B020F768IM32-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG21B020F768IM32-B |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA ~ 9.8mA | |
Current - Transmitting | 9.3mA ~ 185mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 450 | R57,54656 | R140 989,07 |