20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB52F32G-C-TSSOP20

DigiKey Part Number
336-EFM8BB52F32G-C-TSSOP20-ND
Manufacturer
Manufacturer Product Number
EFM8BB52F32G-C-TSSOP20
Description
IC MCU 8BIT 32KB FLASH 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R16,12000R16,12
10R13,76000R137,60
50R12,08240R604,12
100R11,41180R1 141,18
250R10,61080R2 652,70
500R10,07670R5 038,35
1 000R9,60723R9 607,23
2 500R9,08369R22 709,23
5 000R8,75605R43 780,25
Manufacturers Standard Package