EFM8BB52F32G-C-QFN20 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Silicon Labs
In Stock: 2 504
Unit Price: R14,21000
Datasheet
EFM8BB5-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB52F32G-C-QFN20

DigiKey Part Number
336-EFM8BB52F32G-C-QFN20-ND
Manufacturer
Manufacturer Product Number
EFM8BB52F32G-C-QFN20
Description
IC MCU 8BIT 32KB FLASH 20QFN
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (3x3)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
200R18,92090R3 784,18
Manufacturers Standard Package