
EFM32GG980F512G-E-QFP100R | |
|---|---|
DigiKey Part Number | 336-3890-2-ND - Tape & Reel (TR) 336-3890-1-ND - Cut Tape (CT) 336-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG980F512G-E-QFP100R |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32GG980F512G-E-QFP100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R241,31000 | R241,31 |
| 10 | R200,16900 | R2 001,69 |
| 25 | R187,02160 | R4 675,54 |
| 100 | R171,12690 | R17 112,69 |
| 250 | R163,08148 | R40 770,37 |
| 500 | R158,12800 | R79 064,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R154,02076 | R154 020,76 |

