
CP2112-F03-GMR | |
|---|---|
DigiKey Part Number | 336-4827-2-ND - Tape & Reel (TR) 336-4827-1-ND - Cut Tape (CT) 336-4827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2112-F03-GMR |
Description | IC HID USB-TO-SMBUS BRIDGE 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2112-F03-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SMBus | |
Interface | SMBus | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R79,65000 | R79,65 |
| 10 | R60,59500 | R605,95 |
| 25 | R55,82960 | R1 395,74 |
| 100 | R50,58000 | R5 058,00 |
| 250 | R48,08028 | R12 020,07 |
| 500 | R46,57262 | R23 286,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R44,71074 | R67 066,11 |
| 3 000 | R43,79968 | R131 399,04 |











