330 nH Shielded Molded Inductor 7 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI03-02-R33M

DigiKey Part Number
595-SLPPI03-02-R33M-ND
Manufacturer
Manufacturer Product Number
SLPPI03-02-R33M
Description
FIXED IND 330NH 7A 15 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 7 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI03-02-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
3 000R8,00072R24 002,16
Manufacturers Standard Package