
DRC-V-472K | |
|---|---|
DigiKey Part Number | 595-DRC-V-472K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-472K |
Description | FIXED IND 4.7MH 175MA 16 OHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 175 mA 16Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-V-472K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 500kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,18000 | R22,18 |
| 10 | R18,28300 | R182,83 |
| 25 | R16,90480 | R422,62 |
| 50 | R15,94020 | R797,01 |
| 100 | R15,02780 | R1 502,78 |
| 250 | R13,90296 | R3 475,74 |
| 500 | R13,10948 | R6 554,74 |
| 1 000 | R12,36203 | R12 362,03 |
| 2 500 | R11,44036 | R28 600,90 |

