27 mH Unshielded Drum Core, Wirewound Inductor 75 mA 62Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-V-273K

DigiKey Part Number
595-DRC-V-273K-ND
Manufacturer
Manufacturer Product Number
DRC-V-273K
Description
FIXED IND 27MH 75MA 62 OHM TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 mH Unshielded Drum Core, Wirewound Inductor 75 mA 62Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-V-273K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
30mA
Shielding
Unshielded
DC Resistance (DCR)
62Ohm Max
Q @ Freq
30 @ 79.6kHz
Frequency - Self Resonant
100kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
79.6 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R22,18000R22,18
10R18,28300R182,83
25R16,90480R422,62
50R15,94020R797,01
100R15,02780R1 502,78
250R13,90296R3 475,74
500R13,10948R6 554,74
1 000R12,36203R12 362,03
2 500R11,44036R28 600,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.