
XA1100_1103872 | |
|---|---|
DigiKey Part Number | 1645-1094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XA1100_1103872 |
Description | RF TXRX MOD CERAMIC PATCH SMD |
Customer Reference | |
Detailed Description | GPS Transceiver Module 1.575GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 1.575GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Receiving | 21mA | |
Current - Transmitting | 21mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module | |
Base Product Number |

