Panel PC Intel® Core™ i5-6442EQ Supports SATA DDR4 (16GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC Intel® Core™ i5-6442EQ Supports SATA DDR4 (16GB Max Capacity)
6AV72415BA040FA0

6AV72415BA040FA0

DigiKey Part Number
3473-6AV72415BA040FA0-ND
Manufacturer
Manufacturer Product Number
6AV72415BA040FA0
Description
SIMATIC IPC 477E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-6442EQ Supports SATA DDR4 (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
15" Touchscreen
Manufacturer
Siemens
Expansion Type
PCIe
Series
Voltage - Supply
100 ~ 240VAC, 24VDC
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Operating Temperature
0°C ~ 45°C
Type
Panel PC
Ingress Protection
IP20/IP65 - Dust Tight, Water Resistant
Core Processor
Intel® Core™ i5-6442EQ
Operating System
Supports Windows 7/10
Storage
Supports SATA
Approval Agency
CE, CSA, cULus, EAC, FCC, KC, RCM, UL
Memory
DDR4 (16GB Max Capacity)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R120 038,53000R120 038,53
Manufacturers Standard Package