
1213202 | |
|---|---|
DigiKey Part Number | 1882-1213202-ND |
Manufacturer | |
Manufacturer Product Number | 1213202 |
Description | SAFETY LIGHT CURTAINS, DETEC, C2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 450mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 15.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 381,67000 | R8 381,67 |
| 5 | R7 906,41600 | R39 532,08 |
| 10 | R7 729,13400 | R77 291,34 |
| 25 | R7 527,98360 | R188 199,59 |

