
6077952 | |
|---|---|
DigiKey Part Number | 1882-6077952-ND |
Manufacturer | |
Manufacturer Product Number | 6077952 |
Description | PRESSURE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 8000PSI (55158.06kPa) Gauge Female - 7/16" (11.11mm) UNF 4 ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 8000PSI (55158.06kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |




