
6013008 | |
|---|---|
DigiKey Part Number | 1882-6013008-ND |
Manufacturer | |
Manufacturer Product Number | 6013008 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.000" ~ 1.969" (0mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 845,76000 | R3 845,76 |
| 10 | R3 368,71500 | R33 687,15 |















