
6052402 | |
|---|---|
DigiKey Part Number | 1882-6052402-ND |
Manufacturer | |
Manufacturer Product Number | 6052402 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 6.693" (10mm ~ 170mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.394" ~ 6.693" (10mm ~ 170mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (632nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 10.24" (260.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 793,33000 | R2 793,33 |
| 10 | R2 419,60800 | R24 196,08 |












