Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) Light-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088848

DigiKey Part Number
1882-1088848-ND
Manufacturer
Manufacturer Product Number
1088848
Description
PHOTOELEC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) Light-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 255.906" (30mm ~ 6.5m)
Voltage - Supply
96 ~ 250VAC, 21.6 ~ 250VDC
Response Time
500µs
Output Configuration
Light-On
Light Source
Red (631nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 628,82000R2 628,82
10R2 272,05200R22 720,52
Manufacturers Standard Package