
FS1100-100F250-A | |
|---|---|
DigiKey Part Number | 2257-FS1100-100F250-A-ND |
Manufacturer | |
Manufacturer Product Number | FS1100-100F250-A |
Description | SENSOR FLOW AIR -100 ~ +250 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor -100 ~ +250 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | -100 ~ +250 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 436,58000 | R2 436,58 |
| 10 | R2 268,54000 | R22 685,40 |
| 200 | R1 848,44000 | R369 688,00 |
| 1 000 | R1 512,36000 | R1 512 360,00 |

