
SDCL1005C1N3STDF | |
|---|---|
DigiKey Part Number | 3442-SDCL1005C1N3STDFTR-ND - Tape & Reel (TR) 3442-SDCL1005C1N3STDFCT-ND - Cut Tape (CT) 3442-SDCL1005C1N3STDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1005C1N3STDF |
Description | FIXED IND 1.3NH 400MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,47400 | R4,74 |
| 100 | R0,38610 | R38,61 |
| 1 000 | R0,31708 | R317,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,26066 | R2 606,60 |

