HPZ SERIES 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZ1608D151-1R5TF

DigiKey Part Number
3442-HPZ1608D151-1R5TFTR-ND - Tape & Reel (TR)
3442-HPZ1608D151-1R5TFCT-ND - Cut Tape (CT)
3442-HPZ1608D151-1R5TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZ1608D151-1R5TF
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 335
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,60000R2,60
10R1,80200R18,02
25R1,57360R39,34
50R1,40720R70,36
100R1,25990R125,99
250R1,08140R270,35
500R0,95834R479,17
1 000R0,84449R844,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,64047R2 561,88
8 000R0,58489R4 679,12
Manufacturers Standard Package