
GZ1005E241TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005E241TFTR-ND - Tape & Reel (TR) 3442-GZ1005E241TFCT-ND - Cut Tape (CT) 3442-GZ1005E241TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005E241TF |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,71100 | R7,11 |
| 25 | R0,61000 | R15,25 |
| 50 | R0,55100 | R27,55 |
| 100 | R0,49390 | R49,39 |
| 250 | R0,42700 | R106,75 |
| 500 | R0,38092 | R190,46 |
| 1 000 | R0,33828 | R338,28 |
| 5 000 | R0,25132 | R1 256,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21817 | R2 181,70 |
| 20 000 | R0,19496 | R3 899,20 |

