
ZMM3V9 | |
|---|---|
DigiKey Part Number | 5399-ZMM3V9TR-ND - Tape & Reel (TR) 5399-ZMM3V9CT-ND - Cut Tape (CT) 5399-ZMM3V9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM3V9 |
Description | DIODE ZENER 3.9V 500MW LL-34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5.13% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 100 | R0,26550 | R26,55 |
| 500 | R0,18854 | R94,27 |
| 1 000 | R0,16300 | R163,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,13517 | R337,93 |
| 5 000 | R0,11780 | R589,00 |
| 7 500 | R0,10887 | R816,52 |
| 12 500 | R0,09881 | R1 235,12 |
| 17 500 | R0,09283 | R1 624,52 |
| 25 000 | R0,08700 | R2 175,00 |

