


BC847B | |
|---|---|
DigiKey Part Number | 5399-BC847BTR-ND - Tape & Reel (TR) 5399-BC847BCT-ND - Cut Tape (CT) 5399-BC847BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,58800 | R5,88 |
| 100 | R0,35960 | R35,96 |
| 500 | R0,25610 | R128,05 |
| 1 000 | R0,22215 | R222,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,17863 | R535,89 |
| 6 000 | R0,15650 | R939,00 |
| 9 000 | R0,14519 | R1 306,71 |
| 15 000 | R0,13240 | R1 986,00 |
| 21 000 | R0,12482 | R2 621,22 |
| 30 000 | R0,11744 | R3 523,20 |
| 75 000 | R0,10119 | R7 589,25 |
| 150 000 | R0,09112 | R13 668,00 |
| 300 000 | R0,08265 | R24 795,00 |









