
SMAJ16CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ16CATR-ND - Tape & Reel (TR) 5399-SMAJ16CACT-ND - Cut Tape (CT) 5399-SMAJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA |
Description | 17.8V 400W 15.4A 16V 26VSMA(DO-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,20100 | R22,01 |
| 100 | R1,36110 | R136,11 |
| 500 | R0,99514 | R497,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | R0,78988 | R1 421,78 |
| 3 600 | R0,70292 | R2 530,51 |
| 5 400 | R0,65850 | R3 555,90 |
| 9 000 | R0,60851 | R5 476,59 |
| 12 600 | R0,57887 | R7 293,76 |
| 18 000 | R0,55005 | R9 900,90 |
| 45 000 | R0,48673 | R21 902,85 |
| 90 000 | R0,44759 | R40 283,10 |
| 180 000 | R0,41467 | R74 640,60 |

