
SL3134KDW | |
|---|---|
DigiKey Part Number | 5399-SL3134KDWTR-ND - Tape & Reel (TR) 5399-SL3134KDWCT-ND - Cut Tape (CT) 5399-SL3134KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3134KDW |
Description | 20V 750MA 350M@4.5V,0.75A 150MW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Tc) 150mW (Tc) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Tc) | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 10V | |
Power - Max | 150mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,81500 | R18,15 |
| 100 | R1,12590 | R112,59 |
| 500 | R0,81836 | R409,18 |
| 1 000 | R0,71871 | R718,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,59139 | R1 774,17 |
| 6 000 | R0,52700 | R3 162,00 |
| 9 000 | R0,49413 | R4 447,17 |
| 15 000 | R0,45716 | R6 857,40 |
| 21 000 | R0,43524 | R9 140,04 |
| 30 000 | R0,41392 | R12 417,60 |
| 75 000 | R0,36709 | R27 531,75 |
| 150 000 | R0,33814 | R50 721,00 |
| 300 000 | R0,31380 | R94 140,00 |

