


SL1603TH | |
|---|---|
DigiKey Part Number | 5399-SL1603THTR-ND - Tape & Reel (TR) 5399-SL1603THCT-ND - Cut Tape (CT) 5399-SL1603THDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1603TH |
Description | FULL-POLE TYPE 1.6V~5.5V SOT-23 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±52mT Trip, ±38mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3.3µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,16424 | R3 492,72 |


