


BC848C | |
|---|---|
DigiKey Part Number | 5399-BC848CTR-ND - Tape & Reel (TR) 5399-BC848CCT-ND - Cut Tape (CT) 5399-BC848CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848C |
Description | 30V 300MW 420@2MA,5V 100MA NPN S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,72300 | R7,23 |
| 100 | R0,44360 | R44,36 |
| 500 | R0,31726 | R158,63 |
| 1 000 | R0,27575 | R275,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,22254 | R667,62 |
| 6 000 | R0,19549 | R1 172,94 |
| 9 000 | R0,18165 | R1 634,85 |
| 15 000 | R0,16607 | R2 491,05 |
| 21 000 | R0,15682 | R3 293,22 |
| 30 000 | R0,14781 | R4 434,30 |
| 75 000 | R0,12801 | R9 600,75 |
| 150 000 | R0,11575 | R17 362,50 |
| 300 000 | R0,10543 | R31 629,00 |

