New at DigiKey
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5226B

DigiKey Part Number
5399-MMSZ5226BTR-ND - Tape & Reel (TR)
5399-MMSZ5226BCT-ND - Cut Tape (CT)
5399-MMSZ5226BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226B
Description
3.14V~3.47V 500MW 3.3V SOD-123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,22700R12,27
100R0,75110R75,11
500R0,54176R270,88
1 000R0,47337R473,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,38588R1 157,64
6 000R0,34160R2 049,60
9 000R0,31898R2 870,82
15 000R0,29351R4 402,65
21 000R0,27841R5 846,61
30 000R0,26372R7 911,60
75 000R0,23143R17 357,25
150 000R0,21146R31 719,00
300 000R0,19466R58 398,00
Manufacturers Standard Package