
LLDB3 | |
|---|---|
DigiKey Part Number | 5399-LLDB3TR-ND - Tape & Reel (TR) 5399-LLDB3CT-ND - Cut Tape (CT) 5399-LLDB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLDB3 |
Description | 28V~36V 50UA 2US LL-34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 | |
Supplier Device Package | LL-34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,87400 | R8,74 |
| 100 | R0,53100 | R53,10 |
| 500 | R0,38010 | R190,05 |
| 1 000 | R0,33087 | R330,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R0,27720 | R693,00 |
| 5 000 | R0,24376 | R1 218,80 |
| 7 500 | R0,22667 | R1 700,03 |
| 12 500 | R0,20743 | R2 592,88 |
| 17 500 | R0,19601 | R3 430,17 |
| 25 000 | R0,18488 | R4 622,00 |
| 62 500 | R0,16043 | R10 026,88 |
| 125 000 | R0,14529 | R18 161,25 |
| 250 000 | R0,13255 | R33 137,50 |

