Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23
SOT-323

BC848C

DigiKey Part Number
5399-BC848CTR-ND - Tape & Reel (TR)
5399-BC848CCT-ND - Cut Tape (CT)
5399-BC848CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848C
Description
30V 300MW 420@2MA,5V 100MA NPN S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 345
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,72300R7,23
100R0,44360R44,36
500R0,31726R158,63
1 000R0,27575R275,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,22254R667,62
6 000R0,19549R1 172,94
9 000R0,18165R1 634,85
15 000R0,16607R2 491,05
21 000R0,15682R3 293,22
30 000R0,14781R4 434,30
75 000R0,12801R9 600,75
150 000R0,11575R17 362,50
300 000R0,10543R31 629,00
Manufacturers Standard Package