


1N4448WS | |
|---|---|
DigiKey Part Number | 5399-1N4448WSTR-ND - Tape & Reel (TR) 5399-1N4448WSCT-ND - Cut Tape (CT) 5399-1N4448WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS |
Description | 75V INDEPENDENT TYPE 1.25V@150MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 100 | R0,42510 | R42,51 |
| 500 | R0,30382 | R151,91 |
| 1 000 | R0,26365 | R263,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,21229 | R636,87 |
| 6 000 | R0,18622 | R1 117,32 |
| 9 000 | R0,17286 | R1 555,74 |
| 15 000 | R0,15781 | R2 367,15 |
| 21 000 | R0,14888 | R3 126,48 |
| 30 000 | R0,14018 | R4 205,40 |

