LED Lighting COBs, Engines, Modules LED Module Value White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJD-3612048C-XXN1 00C14F038ALL

DigiKey Part Number
897-1376-ND
Manufacturer
Manufacturer Product Number
SMJD-3612048C-XXN1 00C14F038ALL
Description
LED MOD VALUE WM WHT RECT 3500K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Value White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seoul Semiconductor Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2140lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.2V
Lumens/Watt @ Current - Test
179 lm/W
Current - Max
560mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
560.00mm L x 20.00mm W
Height
5.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R99,98000R99,98
18R70,45556R1 268,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.