


DBT70510P | |
|---|---|
DigiKey Part Number | 725-1224-ND |
Manufacturer | |
Manufacturer Product Number | DBT70510P |
Description | RELAY REED SPST-NC 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DBT70510P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 132 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 38 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R1 282,98550 | R25 659,71 |

