D-HR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-HR Series
How to Choose a Relay - Another Teaching Moment

DAT71210-HR

DigiKey Part Number
725-1376-ND
Manufacturer
Manufacturer Product Number
DAT71210-HR
Description
RELAY REED SPST-NO 2A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DAT71210-HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
7000VAC, 7000VDC - Max
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Coil Resistance
150 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R1 074,46000R1 074,46
10R1 022,99000R10 229,90
50R976,54900R48 827,45
100R947,78290R94 778,29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.