TP03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 25
Unit Price: R204,34000
Datasheet

Direct


Sensata-Crydom
In Stock: 60
Unit Price: R218,96000
Datasheet
Thermal Pad Pink 100.84mm x 70.36mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP03

DigiKey Part Number
CC1643-ND
Manufacturer
Manufacturer Product Number
TP03
Description
THERM PAD 100.84X70.36MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Pink 100.84mm x 70.36mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Usage
Three Phase SSRs
Type
Pad, Sheet
Shape
Rectangular
Outline
100.84mm x 70.36mm
Thickness
0.0050" (0.127mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
0.7W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes