
TP01 | |
|---|---|
DigiKey Part Number | CC1644-ND |
Manufacturer | |
Manufacturer Product Number | TP01 |
Description | THERM PAD 55.12X42.42MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Pink 55.12mm x 42.42mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Single Phase SSRs, M50 Power Modules | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 55.12mm x 42.42mm | |
Thickness | 0.0050" (0.127mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.7W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |



