
HSP-6 | |
|---|---|
DigiKey Part Number | CC2573-ND |
Manufacturer | |
Manufacturer Product Number | HSP-6 |
Description | THERM PAD 33.78X17.02MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Black 33.78mm x 17.02mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | EL Series SSRs | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 33.78mm x 17.02mm | |
Thickness | 0.0050" (0.127mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,67000 | R41,67 |
| 10 | R39,82500 | R398,25 |
| 50 | R37,97700 | R1 898,85 |

